This 12-port shielded right angle connector features a brass contact material with tin and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray with 24 pieces and is designed for through hole mount. It has a pitch of 0.8mm and is part of the 75451 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 75451 |
| Termination | Press-Fit |
| RoHS | Compliant |