This 12-port shielded right angle connector features a copper alloy contact material with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for through hole mount and is packaged in a tray. It has a pitch of 1.6mm and a length of 85.75mm, with a housing color of black.
Molex 0754515003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 85.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Series | 75451 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0754515003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.