CONN MINI SAS RCPT 68POS SLD SMD
Checking distributor stock and pricing after the page loads.
Molex 0755771004 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 68 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass+ 75577 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.