
Right-angle, press-fit, through-hole connector with 200 positions and 200 loaded contacts, designed for 10 ports. Features brass and tin contacts with gold plating, a 0.8mm pitch, and a 500mA current rating. Operates within a -40°C to 85°C temperature range and boasts a 30V voltage rating. This shielded connector has a UL94 V-0 flammability rating and is RoHS compliant.
Molex 0757345003 technical specifications.
| Color | Blue, Clear |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 10 |
| Number of Positions | 200 |
| Number of Positions Loaded | 200 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75734 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757345003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
