
The MX150 75757 is a 3-position through hole header from Molex. It features a black color, 0.441 inch contact mating length, and tin contact plating. The header has a male pin contact type and is packaged in a rail or tube format. It has a 0.138 inch pitch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757570131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757570131 technical specifications.
| Color | Black |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757570131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.