This MX150 75757 header features gold-plated brass contacts with a square shape and a male pin type. It has a flammability rating of UL94 V-0 and is RoHS compliant. The insulation is made of polymer and is black in color. It is available in a rail/Tube packaging with a 3.5mm pitch and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757570221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757570221 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757570221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.