The MX150 75757 is a 4-position through hole header from Molex with a contact mating length of 0.441inch and a contact plating of tin. It features a male pin contact type and a pitch of 0.138inch. The header is packaged in rail/tube packaging with a quantity of 5472 units and is RoHS compliant. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757570441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757570441 technical specifications.
| Color | Black |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 5472 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757570441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.