This 5-position through hole male pin header features a black color with tin plating, a contact mating length of 0.441inch, and a pitch of 0.138inch. It is available in a packaging quantity of 1350 pieces per rail or tube. The header is RoHS compliant and features a solder termination. It is part of the MX150 75757 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757570451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757570451 technical specifications.
| Color | Black |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1350 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757570451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.