Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.