This 20-position 2-row male pin header features a black tin plated contact and is designed for through hole mounting. The header is packaged in a rail or tube format and is compliant with RoHS regulations. The MX150 75757 series is a high-quality connector solution from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571102 technical specifications.
| Color | Black |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.