This 4-position 2-row through-hole header from Molex features a current rating of 16A and a maximum voltage rating of 500V. The header is constructed with brass contacts, plated with tin, and has a contact mating length of 0.441inch. It is designed for use in applications where temperatures range from -40°C to 125°C. The header is packaged in a rail/tube configuration with 1350 units per package.
Checking distributor stock and pricing after the page loads.
Molex 0757571121 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1350 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| Plating | Tin |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |