
This 12-position rectangular connector features a 2-row design with a 0.138inch pitch and is suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 500V. The connector is made from brass with a tin plating and has a black housing with a black color. It is packaged in a rail/tube format with 450 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571161 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
