
Unshrouded header with 16 male pin contacts, featuring a 3.5mm pitch and straight, through-hole mounting. Contacts are brass with tin plating and a square shape, designed for solder termination. The black polymer housing offers a UL94 V-0 flammability rating and operates within a -40°C to 125°C temperature range, with a maximum voltage rating of 500V DC.
Molex 0757571181 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.