This 16-position, 2-row through hole male pin header features a contact finish of tin on mating contacts, with a brass contact material and square contact shape. The header is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0. The header is packaged in a rail or tube format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571182 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.