Molex 0757571202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.