This 4-position rectangular connector features a 3.5mm pitch and is rated for a maximum voltage of 500V. It has a through hole mount and operates within a temperature range of -40°C to 125°C. The connector is made of brass with gold plating and has a black housing. It is available in a rail or tube packaging and is compliant with RoHS regulations.
Molex 0757571222 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Housing Color | Black |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.