8-position, 2-row male pin header with 3.5mm pitch, designed for through-hole mounting. Features gold-plated brass contacts with a square shape and a 500V DC voltage rating. The black polymer housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 125°C. Termination is via solder.
Molex 0757571241 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.