The MX150 75757 connector features 12 square male pin contacts with a gold finish and brass material, rated for 16A current and 500V DC. It has a black polymer housing and insulation, with a UL94 V-0 flammability rating. The connector is available in a rail or tube packaging and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Molex 0757571262 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.