This 20-position, 2-row through-hole header features a 3.5mm pitch and a maximum operating voltage rating of 500V. It is designed for use in applications where a high voltage rating is required, and can withstand operating temperatures between -40°C and 125°C. The header is constructed with brass contacts plated with gold and has a black housing. It is available in a rail or tube packaging configuration and is part of the MX150 75757 series.
Molex 0757571302 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.