The MX150 75757 connector features gold-plated brass contacts with a square shape and male pin type. It has a black polymer housing and insulation, with a UL94 V-0 flammability rating. The connector is available in a rail or tube packaging and is RoHS compliant. It can operate at temperatures between -40°C and 125°C, with a maximum voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571322 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.