6-position, 2-row unshrouded header with a 3.5mm pitch. Features male pin contacts with gold plating and brass material, rated for 16A and 500V DC. Straight, through-hole mount design with solder termination. Operates within a -40°C to 125°C temperature range. Housing is black, and the component is supplied in a tube.
Molex 0757571331 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 6.9mm |
| Housing Color | Black |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.