This 8-position 2-row through hole connector features a 3.5mm pitch and a maximum operating temperature range of -40°C to 125°C. It has a current rating of 16A and a maximum voltage rating of 500V. The connector is made of brass with a gold plating and a gold mating finish. It is RoHS compliant and packaged in a rail or tube.
Molex 0757571341 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.