
The MX150 75757 is a 16-position, 2-row male pin header with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a gold-plated contact material and a brass contact type. The header is designed for through-hole mounting and is available in a black housing color. It is compliant with RoHS regulations and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571381 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.9mm |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.