
This 20-position, 2-row through-hole header features a black housing and brass contacts with a tin plating. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 500V and is available in packaging quantities of 210 pieces.
Checking distributor stock and pricing after the page loads.
Molex 0757571401 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |