This 8-position 2-row through-hole header features a 3.5mm pitch and a maximum operating temperature of 125°C. The header is made of brass with a tin plating and has a black housing. It is available in a rail/tube packaging and is RoHS compliant. The header has a contact mating length of 0.441inch and a row spacing of 0.236inch.
Molex 0757571441 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
