This 12-position, 2-row through-hole header features a 3.5mm pitch and is constructed from brass with a tin plating. The housing and insulation are black polymer, and the contacts are square-shaped male pins with a mating length of 0.441inch. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in rail or tube packaging and is suitable for operating temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757571461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757571461 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.441inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757571461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.