Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757575101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757575101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.633inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757575101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.