
This 4-position 2-row rectangular connector features a 3.5mm pitch and is designed for through hole mounting. It is constructed with a brass contact material and has a tin plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Molex 0757575121 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| RoHS | Compliant |
