This 16-position, 2-row through-hole header from Molex features a contact rating of 16A and a maximum operating temperature of 125°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging with a pitch of 3.5mm and a termination of solder.
Molex 0757575181 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757575181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.