6-position, 2-row male pin header with 3.5mm pitch, designed for through-hole mounting and solder termination. Features brass contacts with gold plating for mating, offering a 16A current rating and 500V DC rated voltage. Operates within a -40°C to 125°C temperature range, with a UL94 V-0 flammability rating and black polymer insulation.
Molex 0757575231 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 16.09mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | MX150 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757575231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.