
This 12-position 2-row rectangular connector features a brass contact material with gold plating and a maximum operating temperature of 125°C. It is rated for 500V DC and 16A current. The connector is available in packaging quantities of 350 and is RoHS compliant. It has a pitch of 3.5mm and a row spacing of 0.236inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0757575361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0757575361 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.633inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757575361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.