
This MX150 75757 header features a 4-position, 2-row configuration with a straight orientation and a maximum operating temperature of 125°C. It has a black housing and tin-plated brass contacts with a mating length of 1.093 inch. The header is designed for through-hole mounting and is available in rail or tube packaging.
Molex 0757576421 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 1.093inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757576421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.