
This surface mount connector features 26 contacts with a current rating of 500mA and a voltage rating of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is packaged in tape and reel with 140 pieces per reel.
Molex 0757840032 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.12mm |
| Housing Color | Black |
| Length | 13.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Positions Loaded | 26 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | iPass 75784 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.