
Right-angle, 80-position SFP+ connector with 4 ports, featuring a 1.6mm pitch and press-fit termination. This female connector utilizes a copper alloy contact material with gold plating, offering a current rating of 500mA and a voltage rating of 120V AC. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The shielded, black housing ensures robust performance.
Molex 0760455003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 4 |
| Number of Positions | 80 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76045 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760455003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
