
High-speed, 150-position, 10-column, 15-row modular connector with a 0.053-inch pitch. Features copper alloy contacts with gold and tin plating, a 750mA current rating, and a 30V voltage rating. Constructed from black thermoplastic housing with UL94 V-0 flammability rating and low halogen content. Designed for through-hole mounting with press-fit termination, operating within a -55°C to 85°C temperature range.
Molex 0760551118 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
