Sign in to ask questions about the Molex 0760551126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0760551126 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 0.053inch |
| Series | Impact™ 76055 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.