High-speed modular connector featuring 150 positions across 15 rows and 10 columns, with a 1.9mm pitch. This straight, through-hole mounted component utilizes a copper alloy contact material with gold plating, rated for 30V AC and 750mA current. Constructed from black thermoplastic, it boasts a UL94 V-0 flammability rating and low halogen content. Operating within a -55°C to 85°C temperature range, this unshielded connector offers press-fit termination.
Molex 0760551138 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.