
High-speed, straight, through-hole mounted connector with 240 positions across 15 rows and 16 columns. Features a 1.9mm pitch and press-fit termination. Constructed with a copper alloy contact material and gold plating, it offers a 750mA current rating and a 30V voltage rating (AC/DC). The black housing is UL94 V-0 flammability rated, operating between -55°C and 85°C.
Molex 0760551627 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760551627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.