
The Impact 76055 is a 16-column, 240-position through-hole socket with a current rating of 750mA and a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is made of copper alloy with a gold plating and is RoHS compliant. It is available in a black housing with a black color and is packaged in a tray. The socket has a pitch of 0.053inch and is designed for use in general applications.
Molex 0760555603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.053inch |
| RoHS Compliant | Yes |
| Series | Impact™ 76055 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.