High-speed, right-angle modular connector featuring 150 positions across 15 rows and 10 columns. Designed for through-hole, edge, and board mounting with a 1.9mm pitch. Offers 100-ohm impedance and a 750mA current rating. Constructed with a black housing and copper alloy contacts plated with gold and tin. Operates within a -55°C to 85°C temperature range and is UL94 V-0 flammability rated.
Molex 0760605020 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 32.21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Impedance | 100R |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Pairs | 5 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76060 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760605020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.