This Molex connector features 160 female contacts with a 0.8mm pitch, arranged in an 8-position right angle configuration. It is rated for 120V AC and has a current rating of 500mA. The connector is designed for through hole mounting and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions | 160 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76066 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |