The Molex 0760940003 is a 12-position female connector with a 0.8mm pitch and press-fit termination. It has a maximum operating temperature range of -40°C to 85°C and a voltage rating of 120V AC. The connector is made with gold contact plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 24.
Molex 0760940003 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 12 |
| Number of Positions | 240 |
| Package Quantity | 24 |
| Pitch | 0.8mm |
| Series | 76094 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0760940003 to view detailed technical specifications.
No datasheet is available for this part.