240-position, right-angle, press-fit SFP+ connector with 12 ports. Features copper alloy contacts with gold plating, a 0.8mm pitch, and a 1.6mm press-fit termination. Rated for 120V AC and 500mA, with a temperature range of -40°C to 85°C. Housing is black, UL94 V-0 flammability rated, and shielded. RoHS compliant.
Molex 0760945002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Ports | 12 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76094 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0760945002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.