Stacked SFP+ 2x4 connector with 160 positions, featuring a right-angle, through-hole mount and press-fit termination. This female connector offers 8 ports, a 0.8mm pitch, and is constructed with brass contacts plated in gold. Rated for 120V AC and 500mA, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black, shielded housing ensures robust performance.
Sign in to ask questions about the Molex 0761025001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0761025001 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 61.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Positions | 160 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 76102 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761025001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.