
The Molex iPass+ 76105 connector features copper alloy contacts plated with gold, has a shielded design, and is available in a package quantity of 180 pieces per tray. It is designed for through-hole mounting and has a right-angle orientation. The connector operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | iPass+™ 76105 |
| Termination | Press-Fit |
| RoHS | Compliant |
