The iPass+ 76105 connector features 84 positions and is shielded for improved signal integrity. It has a gold contact plating for reliable connections. The connector is designed for through hole mounting. It is available in a tray packaging with 180 pieces per package. The iPass+ 76105 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Number of Positions | 84 |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPass+™ 76105 |
| Termination | Press-Fit |
| RoHS | Compliant |