High-speed, straight orientation connector featuring 180 positions across 18 rows and 10 columns, with a 1.9mm pitch. Constructed with copper alloy contacts plated in gold, it offers a current rating of 750mA and a voltage rating of 30V AC/DC. The black housing is UL94 V-0 flammability rated, operating within a temperature range of -55°C to 85°C. This RoHS compliant component utilizes press-fit termination and through-hole mounting, with dimensions of 20.3mm length and 28.9mm depth.
Molex 0761451117 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.