
High-speed, modular connector featuring 180 positions across 18 rows and 10 columns. This straight, through-hole mounted component utilizes a press-fit termination method and a 1.9mm pitch. Constructed with a black housing and copper alloy contacts plated with gold and tin, it offers a current rating of 750mA and a voltage rating of 30V AC/DC. Operating within a temperature range of -55°C to 85°C, this RoHS compliant connector meets UL94 V-0 flammability standards.
Molex 0761451128 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.