High-speed, 180-position, 18-row, 10-column modular connector with a 1.9mm pitch. Features copper alloy contacts with gold and tin plating, a 750mA current rating, and a 30V AC/DC voltage rating. Designed for through-hole mounting with press-fit termination and a straight orientation. The black housing is constructed from UL94 V-0 rated material, operating between -55°C and 85°C.
Molex 0761451137 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 364 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact™ 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.