This connector features a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30V AC. It has a current rating of 750mA and is made with copper alloy contacts plated with gold. The connector is available in a tray packaging with 224 pieces and has a pitch of 1.9mm. It is designed for through hole mounting and has a straight orientation. The connector meets the UL94 V-0 flammability rating.
Molex 0761451605 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761451605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.